MUSB-05-S-AB-SM-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MUSB-05-S-AB-SM-A-K-TR
SAM14224CT-ND
SAM14224CT-ND

MUSB-05-S-AB-SM-A-K-TR

DigiKey Part Number
SAM14224TR-ND - Tape & Reel (TR)
SAM14224CT-ND - Cut Tape (CT)
SAM14224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUSB-05-S-AB-SM-A-K-TR
Description
CONN RCPT USB2.0 MINI AB SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSB-05-S-AB-SM-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,78000 Kč43,78 Kč
1037,13200 Kč371,32 Kč
2534,79160 Kč869,79 Kč
5033,12840 Kč1 656,42 Kč
10031,54760 Kč3 154,76 Kč
25029,57020 Kč7 392,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55026,52875 Kč14 590,81 Kč
1 10025,26287 Kč27 789,16 Kč
1 65024,55081 Kč40 508,84 Kč
2 75023,92122 Kč65 783,36 Kč
Manufacturers Standard Package
Unit Price without VAT:43,78000 Kč
Unit Price with VAT:52,97380 Kč