
DA221FHTL | |
|---|---|
DigiKey Part Number | 846-DA221FHTLTR-ND - Tape & Reel (TR) 846-DA221FHTLCT-ND - Cut Tape (CT) 846-DA221FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA221FHTL |
Description | DIODE ARRAY GP 20V 100MA EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 500 | 2,64616 Kč | 1 323,08 Kč |
| 1 000 | 2,35577 Kč | 2 355,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90872 Kč | 5 726,16 Kč |
| 6 000 | 1,76383 Kč | 10 582,98 Kč |
| 9 000 | 1,59074 Kč | 14 316,66 Kč |
| 15 000 | 1,58242 Kč | 23 736,30 Kč |
| 21 000 | 1,53520 Kč | 32 239,20 Kč |
| 30 000 | 1,47374 Kč | 44 212,20 Kč |
| 75 000 | 1,46208 Kč | 109 656,00 Kč |
| 150 000 | 1,31238 Kč | 196 857,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











