Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MUSB-05-F-B-SM-A-R-TR | |
|---|---|
DigiKey Part Number | 612-MUSB-05-F-B-SM-A-R-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUSB-05-F-B-SM-A-R-TR |
Description | MINI USB 2.0 INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide, Solder Retention |
Manufacturer Samtec Inc. | Operating Temperature -50°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Voltage - Rated 30V |
Part Status Active | Mating Cycles 1500 |
Connector Type USB - mini B | Shielding Unshielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSB-05-F-B-SM-A-TR | Samtec Inc. | 200 | SAM14223CT-ND | 25,62000 Kč | Parametric Equivalent |
| MUSB-05-S-B-SM-A-R-TR | Samtec Inc. | 0 | MUSB-05-S-B-SM-A-R-TR-ND | 28,16705 Kč | Parametric Equivalent |
| 690-005-299-043 | EDAC Inc. | 33 177 | 151-1206-1-ND | 12,81000 Kč | Parametric Equivalent |
| 934TR | Keystone Electronics | 0 | 36-934TR-ND | 20,52555 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 18,88484 Kč | 10 386,66 Kč |
| Unit Price without VAT: | 18,88484 Kč |
|---|---|
| Unit Price with VAT: | 22,85066 Kč |





