
MMSD-05-24C-L-12.00-S-K | |
---|---|
DigiKey Part Number | 612-MMSD-05-24C-L-12.00-S-K-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-05-24C-L-12.00-S-K |
Description | MINI-MATE CABLE ASSEMBLY, 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | Latch Lock, Polarizing Key | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,40000 Kč | 85,40 Kč |
25 | 77,07120 Kč | 1 926,78 Kč |
50 | 71,65520 Kč | 3 582,76 Kč |
100 | 69,98880 Kč | 6 998,88 Kč |
Unit Price without VAT: | 85,40000 Kč |
---|---|
Unit Price with VAT: | 103,33400 Kč |