20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD-10-24C-L-12.00-S-K

DigiKey Part Number
SAM13085-ND
Manufacturer
Manufacturer Product Number
MMSD-10-24C-L-12.00-S-K
Description
.100 SOCKET DISCREET CABLE ASSEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MMSD-10-24C-L-12.00-S-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
Polarizing Key
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
10133,84100 Kč1 338,41 Kč
25126,51720 Kč3 162,93 Kč
50121,93540 Kč6 096,77 Kč
100102,05030 Kč10 205,03 Kč
50097,20394 Kč48 601,97 Kč
Manufacturers Standard Package
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč