66 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-133-02-L-DV

DigiKey Part Number
SAM1236-33-ND
Manufacturer
Manufacturer Product Number
MMS-133-02-L-DV
Description
CONN RCPT 66POS 0.079 GOLD SMD
Customer Reference
Detailed Description
66 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-133-02-L-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.177" (4.50mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.079" (2.00mm)
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1312,45000 Kč312,45 Kč
10265,58300 Kč2 655,83 Kč
100225,75370 Kč22 575,37 Kč
500201,53922 Kč100 769,61 Kč
1 000191,93390 Kč191 933,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:312,45000 Kč
Unit Price with VAT:378,06450 Kč
Alternate Length
CONN RCPT 80POS 0.079 GOLD SMD
In-Stock: 616
Unit Price: 244,63000 Kč
CONN RCPT 78POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: 363,27000 Kč
CONN RCPT 76POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: 354,87000 Kč
CONN RCPT 74POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: 346,47000 Kč
CONN RCPT 72POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: 338,07000 Kč