Connector Header Through Hole 66 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-133-01-G-D

DigiKey Part Number
SAM1173-33-ND
Manufacturer
Manufacturer Product Number
TMM-133-01-G-D
Description
CONN HEADER VERT 66POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 66 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-133-01-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 316
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,81000 Kč193,81 Kč
10164,64500 Kč1 646,45 Kč
100139,93910 Kč13 993,91 Kč
500124,92466 Kč62 462,33 Kč
1 000118,96795 Kč118 967,95 Kč
Manufacturers Standard Package
Unit Price without VAT:193,81000 Kč
Unit Price with VAT:234,51010 Kč
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 34
Unit Price: 274,02000 Kč
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: 276,12000 Kč
CONN HEADER VERT 96POS 2MM
In-Stock: 0
Unit Price: 271,08000 Kč
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: 266,04000 Kč
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: 260,80000 Kč