
TMM-133-01-T-D | |
|---|---|
DigiKey Part Number | SAM1177-33-ND |
Manufacturer | |
Manufacturer Product Number | TMM-133-01-T-D |
Description | CONN HEADER VERT 66POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 66 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-133-01-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.323" (8.20mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,86100 Kč | 858,61 Kč |
| 100 | 72,96600 Kč | 7 296,60 Kč |
| 500 | 65,13412 Kč | 32 567,06 Kč |
| 1 000 | 62,02746 Kč | 62 027,46 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |











