3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-103-01-T-SV

DigiKey Part Number
SAM1234-03-ND
Manufacturer
Manufacturer Product Number
MMS-103-01-T-SV
Description
CONN RCPT 3POS 0.079 TIN PCB
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.175" (4.45mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,33400 Kč213,34 Kč
10018,13390 Kč1 813,39 Kč
50016,18526 Kč8 092,63 Kč
1 00015,41253 Kč15 412,53 Kč
5 00013,75856 Kč68 792,80 Kč
10 00013,10254 Kč131 025,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč
Alternate Length
CONN RCPT 40POS 0.079 TIN PCB
In-Stock: 1231
Unit Price: 110,66000 Kč
CONN RCPT 39POS 0.079 TIN PCB
In-Stock: 0
Unit Price: 208,09000 Kč
CONN RCPT 38POS 0.079 TIN PCB
In-Stock: 0
Unit Price: 207,46000 Kč
CONN RCPT 37POS 0.079 TIN PCB
In-Stock: 0
Unit Price: 198,64000 Kč
CONN RCPT 36POS 0.079 TIN PCB
In-Stock: 0
Unit Price: 197,59000 Kč