



MCX-J-P-H-ST-SM1-TR | |
|---|---|
DigiKey Part Number | SAM14179TR-ND - Tape & Reel (TR) SAM14179CT-ND - Cut Tape (CT) SAM14179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCX-J-P-H-ST-SM1-TR |
Description | CONN MCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX-J-P-H-ST-SM1-TR Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-3711-211 | Cinch Connectivity Solutions Johnson | 99 | J10527-ND | 197,50000 Kč | Parametric Equivalent |
| 29K101-40ML5 | Rosenberger | 42 | 1868-1161-ND | 176,65000 Kč | Parametric Equivalent |
| 82_MCX-S50-0-29/111_NM | Huber+Suhner, Inc. | 2 902 | 3628-82_MCX-S50-0-29/111_NMCT-ND | 67,78000 Kč | Parametric Equivalent |
| FMCN45869 | Fairview Microwave | 0 | 5328-FMCN45869-ND | 885,94000 Kč | Parametric Equivalent |
| FMCN45870 | Fairview Microwave | 0 | 5328-FMCN45870-ND | 208,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 70,45000 Kč | 704,50 Kč |
| 25 | 66,03680 Kč | 1 650,92 Kč |
| 50 | 62,87940 Kč | 3 143,97 Kč |
| 100 | 59,87820 Kč | 5 987,82 Kč |
| 250 | 56,12800 Kč | 14 032,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 56,28918 Kč | 32 366,28 Kč |
| 1 150 | 49,90721 Kč | 57 393,29 Kč |
| 2 875 | 47,78013 Kč | 137 367,87 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |


