Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN45870 | |
|---|---|
DigiKey Part Number | 5328-FMCN45870-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45870 |
Description | MCX JACK NON-MAGNETIC CONNECTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Insertion Loss 0.032dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN45869 | Fairview Microwave | 0 | 5328-FMCN45869-ND | 885,94000 Kč | Parametric Equivalent |
| SC9483 | Fairview Microwave | 0 | 5328-SC9483-ND | 129,72000 Kč | Parametric Equivalent |
| 0733660390 | Molex | 0 | 900-0733660390-ND | 91,22999 Kč | Parametric Equivalent |
| 0733661000 | Molex | 0 | 900-0733661000-ND | 34,96710 Kč | Parametric Equivalent |
| 0733666510 | Molex | 0 | 900-0733666510-ND | 52,83893 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,14000 Kč | 208,14 Kč |
| Unit Price without VAT: | 208,14000 Kč |
|---|---|
| Unit Price with VAT: | 251,84940 Kč |












