Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC9483 | |
|---|---|
DigiKey Part Number | 5328-SC9483-ND |
Manufacturer | |
Manufacturer Product Number | SC9483 |
Description | CONN JACK SOLDER MCX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN45869 | Fairview Microwave | 0 | 5328-FMCN45869-ND | 885,94000 Kč | Parametric Equivalent |
| FMCN45870 | Fairview Microwave | 0 | 5328-FMCN45870-ND | 208,14000 Kč | Parametric Equivalent |
| 0733660390 | Molex | 0 | 900-0733660390-ND | 91,22999 Kč | Parametric Equivalent |
| 0733661000 | Molex | 0 | 900-0733661000-ND | 34,96710 Kč | Parametric Equivalent |
| 0733666510 | Molex | 0 | 900-0733666510-ND | 52,83893 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,72000 Kč | 129,72 Kč |
| Unit Price without VAT: | 129,72000 Kč |
|---|---|
| Unit Price with VAT: | 156,96120 Kč |












