MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_MCX-S50-0-29/111_NM

DigiKey Part Number
3628-82_MCX-S50-0-29/111_NMTR-ND - Tape & Reel (TR)
3628-82_MCX-S50-0-29/111_NMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
82_MCX-S50-0-29/111_NM
Description
82_MCX-S50-0-29/111_NM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
82_MCX-S50-0-29/111_NM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1063,22500 Kč632,25 Kč
2559,25640 Kč1 481,41 Kč
5056,42580 Kč2 821,29 Kč
10053,72760 Kč5 372,76 Kč
25050,36412 Kč12 591,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75046,60800 Kč34 956,00 Kč
1 50044,38473 Kč66 577,10 Kč
2 25043,13419 Kč97 051,93 Kč
3 75041,60902 Kč156 033,83 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč