12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCPK-8-S

DigiKey Part Number
SAM11467-ND
Manufacturer
Manufacturer Product Number
MCPK-8-S
Description
CONN PLUG HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
MCPK-8-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
12
Shell Size - Insert
8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyphenylene Sulfide (PPS)
Contact Shape
Rectangular
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,14000 Kč135,14 Kč
25122,09000 Kč3 052,25 Kč
50113,45960 Kč5 672,98 Kč
100112,10810 Kč11 210,81 Kč
Manufacturers Standard Package
Unit Price without VAT:135,14000 Kč
Unit Price with VAT:163,51940 Kč