
CC393-2830-L-M | |
|---|---|
DigiKey Part Number | CC393-2830-L-M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC393-2830-L-M |
Description | CONTACT SOCKET 28-30AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 28-30 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | CC393-2830-L-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,81443 Kč | 9 072,15 Kč |
| Unit Price without VAT: | 1,81443 Kč |
|---|---|
| Unit Price with VAT: | 2,19546 Kč |





