
CAT-HT-393-2430-13 | |
|---|---|
DigiKey Part Number | SAM13070-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-393-2430-13 |
Description | CAT TOOLING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 475,53000 Kč | 5 475,53 Kč |
| Unit Price without VAT: | 5 475,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 625,39130 Kč |



