Image for CC393-2830-L-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC393-2830-L-R

DigiKey Part Number
CC393-2830-L-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC393-2830-L-R
Description
CONTACT SOCKET 28-30AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 28-30 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
CC393-2830-L-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
28-30 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,59890 Kč47 967,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,59890 Kč
Unit Price with VAT:1,93467 Kč