



LSS-120-01-F-DV-A | |
|---|---|
DigiKey Part Number | SAM9675-ND |
Manufacturer | |
Manufacturer Product Number | LSS-120-01-F-DV-A |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-01-F-DV-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,84000 Kč | 88,84 Kč |
| 50 | 72,40480 Kč | 3 620,24 Kč |
| 100 | 61,58580 Kč | 6 158,58 Kč |
| 500 | 54,71978 Kč | 27 359,89 Kč |
| 1 000 | 44,52484 Kč | 44 524,84 Kč |
| 2 000 | 41,19588 Kč | 82 391,76 Kč |
| 5 000 | 34,53804 Kč | 172 690,20 Kč |
| Unit Price without VAT: | 88,84000 Kč |
|---|---|
| Unit Price with VAT: | 107,49640 Kč |



