
LSS-120-01-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14165TR-ND - Tape & Reel (TR) SAM14165CT-ND - Cut Tape (CT) SAM14165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-120-01-F-DV-A-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-01-F-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,37700 Kč | 613,77 Kč |
| 25 | 57,52600 Kč | 1 438,15 Kč |
| 50 | 54,77960 Kč | 2 738,98 Kč |
| 100 | 52,16320 Kč | 5 216,32 Kč |
| 250 | 48,89680 Kč | 12 224,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 45,56566 Kč | 31 895,96 Kč |
| 1 400 | 40,94610 Kč | 57 324,54 Kč |
| 3 500 | 36,74668 Kč | 128 613,38 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |






