
SN74AUP2G126DCUR | |
|---|---|
DigiKey Part Number | 296-32273-2-ND - Tape & Reel (TR) 296-32273-1-ND - Cut Tape (CT) 296-32273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G126DCUR |
Description | IC BUFF NON-INVERT 3.6V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G126DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,40840 Kč | 160,21 Kč |
| 100 | 5,56240 Kč | 556,24 Kč |
| 250 | 5,16132 Kč | 1 290,33 Kč |
| 500 | 4,91858 Kč | 2 459,29 Kč |
| 1 000 | 4,75479 Kč | 4 754,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,47264 Kč | 13 417,92 Kč |
| 6 000 | 4,35205 Kč | 26 112,30 Kč |
| 9 000 | 4,29162 Kč | 38 624,58 Kč |
| 15 000 | 4,22467 Kč | 63 370,05 Kč |
| 21 000 | 4,18555 Kč | 87 896,55 Kč |
| 30 000 | 4,14792 Kč | 124 437,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




