100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-150-06.0-L-DV-A-S-K-TR

DigiKey Part Number
SAM14158TR-ND - Tape & Reel (TR)
SAM14158CT-ND - Cut Tape (CT)
SAM14158DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-150-06.0-L-DV-A-S-K-TR
Description
CONN SELF-MATE 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-150-06.0-L-DV-A-S-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Number of Positions
100
Height Above Board
0.293" (7.45mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-150-06.0-F-DV-A-S-K-TRSamtec Inc.264SAM14157CT-ND206,68000 KčSimilar
In-Stock: 185
Factory Stock: 4 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,06000 Kč211,06 Kč
10179,39900 Kč1 793,99 Kč
25168,17040 Kč4 204,26 Kč
50160,13680 Kč8 006,84 Kč
100152,49540 Kč15 249,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275131,18185 Kč36 075,01 Kč
550127,21931 Kč69 970,62 Kč
1 375123,46487 Kč169 764,20 Kč
Manufacturers Standard Package
Unit Price without VAT:211,06000 Kč
Unit Price with VAT:255,38260 Kč