Isolated Module DC DC Converter 1 Output 5V 8A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFS402405

DigiKey Part Number
1776-MGFS402405-ND
Manufacturer
Manufacturer Product Number
MGFS402405
Description
DC DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 8A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFS402405 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, cURus, DEMKO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 402,25000 Kč1 402,25 Kč
51 350,04600 Kč6 750,23 Kč
101 328,12400 Kč13 281,24 Kč
251 299,65040 Kč32 491,26 Kč
501 278,48420 Kč63 924,21 Kč
1001 257,63110 Kč125 763,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 402,25000 Kč
Unit Price with VAT:1 696,72250 Kč