
LSHM-150-04.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14152TR-ND - Tape & Reel (TR) SAM14152CT-ND - Cut Tape (CT) SAM14152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-04.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-04.0-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,50000 Kč | 178,50 Kč |
| 25 | 170,08400 Kč | 4 252,10 Kč |
| 50 | 159,98000 Kč | 7 999,00 Kč |
| 100 | 150,92850 Kč | 15 092,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 119,35394 Kč | 56 693,12 Kč |
| 1 425 | 111,14415 Kč | 158 380,41 Kč |
| Unit Price without VAT: | 178,50000 Kč |
|---|---|
| Unit Price with VAT: | 215,98500 Kč |









