
T543O687M010AHE015 | |
---|---|
DigiKey Part Number | 399-16563-2-ND - Tape & Reel (TR) 399-16563-1-ND - Cut Tape (CT) 399-16563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543O687M010AHE015 |
Description | CAP TANT POLY 680UF 10V 2924 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7360 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543O687M010AHE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | O | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 340,15000 Kč | 340,15 Kč |
10 | 266,97800 Kč | 2 669,78 Kč |
50 | 239,53260 Kč | 11 976,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 219,09912 Kč | 54 774,78 Kč |
500 | 213,32502 Kč | 106 662,51 Kč |
750 | 210,43021 Kč | 157 822,66 Kč |
Unit Price without VAT: | 340,15000 Kč |
---|---|
Unit Price with VAT: | 411,58150 Kč |