Similar
Similar
Similar
Similar
Similar
Similar

LSHM-150-02.5-H-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-02.5-H-DV-A-S-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-150-02.5-H-DV-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-02.5-H-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 151,29077 Kč | 86 992,19 Kč |
| Unit Price without VAT: | 151,29077 Kč |
|---|---|
| Unit Price with VAT: | 183,06183 Kč |





