



LSHM-150-02.5-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14145TR-ND - Tape & Reel (TR) SAM14145CT-ND - Cut Tape (CT) SAM14145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-02.5-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-02.5-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 152,42400 Kč | 1 524,24 Kč |
| 25 | 142,87880 Kč | 3 571,97 Kč |
| 50 | 136,05440 Kč | 6 802,72 Kč |
| 100 | 129,56190 Kč | 12 956,19 Kč |
| 250 | 124,15360 Kč | 31 038,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 112,55002 Kč | 64 716,26 Kč |
| 1 150 | 108,76964 Kč | 125 085,09 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |

