100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-150-01-L-RH-A-N-K-TR

DigiKey Part Number
612-LSHM-150-01-L-RH-A-N-K-TR-ND - Tape & Reel (TR)
612-LSHM-150-01-L-RH-A-N-K-TRCT-ND - Cut Tape (CT)
612-LSHM-150-01-L-RH-A-N-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-150-01-L-RH-A-N-K-TR
Description
CONN SELF-MATE 100P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold
EDA/CAD Models
LSHM-150-01-L-RH-A-N-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle, Reverse
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
100
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-150-01-F-RH-A-N-K-TRSamtec Inc.249612-LSHM-150-01-F-RH-A-N-K-TRCT-ND287,81000 KčSimilar
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1296,28000 Kč296,28 Kč
10251,80800 Kč2 518,08 Kč
25236,02600 Kč5 900,65 Kč
50224,75840 Kč11 237,92 Kč
100214,97540 Kč21 497,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375186,21027 Kč69 828,85 Kč
750175,17596 Kč131 381,97 Kč
Manufacturers Standard Package
Unit Price without VAT:296,28000 Kč
Unit Price with VAT:358,49880 Kč