
LSHM-150-01-L-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14141TR-ND - Tape & Reel (TR) SAM14141CT-ND - Cut Tape (CT) SAM14141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-01-L-DH-A-N-K-TR |
Description | CONN SELF-MATE 100P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-01-L-DH-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 216,06900 Kč | 2 160,69 Kč |
| 25 | 202,53000 Kč | 5 063,25 Kč |
| 50 | 192,86240 Kč | 9 643,12 Kč |
| 100 | 183,65690 Kč | 18 365,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 177,43392 Kč | 44 358,48 Kč |
| 500 | 155,17606 Kč | 77 588,03 Kč |
| 1 250 | 148,56085 Kč | 185 701,06 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |





