HLCD-50-12.00-TD-TH-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 14
Unit Price: 2 832,21000 Kč
Datasheet
100 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCD-50-12.00-TD-TH-2

DigiKey Part Number
612-HLCD-50-12.00-TD-TH-2-ND
Manufacturer
Manufacturer Product Number
HLCD-50-12.00-TD-TH-2
Description
CBL ASS SELF-MATE 100POS 12" HDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
HLCD-50-12.00-TD-TH-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.010" (0.25mm)
Manufacturer
Samtec Inc.
Length
1.00' (304.80mm)
Series
Color
Blue, Ribbon
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Cable Termination
IDC
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed
Contact Finish
Gold
Number of Positions
100
Contact Finish Thickness
10.0µin (0.25µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLCD-50-12.00-TD-TH-1Samtec Inc.14612-HLCD-50-12.00-TD-TH-1-ND2 832,21000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 146,97000 Kč3 146,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 146,97000 Kč
Unit Price with VAT:3 807,83370 Kč