LSHM-130-L2.5-L-DV-A-S-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 434
Unit Price: 144,89000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 257
Unit Price: 208,72000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 101,84000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 334
Unit Price: 152,87000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 121,26327 Kč
Datasheet
Image for LSHM-130-L2.5-L-DV-A-S-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-L2.5-L-DV-A-S-K-TR

DigiKey Part Number
LSHM-130-L2.5-L-DV-A-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-130-L2.5-L-DV-A-S-K-TR
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-L2.5-L-DV-A-S-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Number of Positions
60
Height Above Board
0.156" (3.96mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-130-02.5-F-DV-A-S-K-TRSamtec Inc.434SAM13199CT-ND144,89000 KčSimilar
LSHM-130-02.5-H-DV-A-S-K-TRSamtec Inc.257612-LSHM-130-02.5-H-DV-A-S-K-TRCT-ND208,72000 KčSimilar
LSHM-130-02.5-L-DV-A-S-K-TRSamtec Inc.0SAM14106CT-ND101,84000 KčSimilar
LSHM-130-02.5-S-DV-A-S-K-TRSamtec Inc.334612-LSHM-130-02.5-S-DV-A-S-K-TRCT-ND152,87000 KčSimilar
LSHM-130-2.5-L-DV-A-S-K-TRSamtec Inc.0612-LSHM-130-2.5-L-DV-A-S-K-TR-ND121,26327 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
57593,73544 Kč53 897,88 Kč
Manufacturers Standard Package
Unit Price without VAT:93,73544 Kč
Unit Price with VAT:113,41988 Kč