
LSHM-130-02.5-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14106TR-ND - Tape & Reel (TR) SAM14106CT-ND - Cut Tape (CT) SAM14106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-02.5-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-02.5-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,53300 Kč | 865,33 Kč |
| 25 | 81,10280 Kč | 2 027,57 Kč |
| 50 | 77,22220 Kč | 3 861,11 Kč |
| 100 | 73,53710 Kč | 7 353,71 Kč |
| 250 | 68,93224 Kč | 17 233,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 83,99200 Kč | 48 295,40 Kč |
| 1 150 | 81,05228 Kč | 93 210,12 Kč |
| 2 875 | 67,19397 Kč | 193 182,66 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |
















