Similar
Similar
Similar
Similar
Similar

LSHM-130-2.5-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-130-2.5-L-DV-A-S-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-130-2.5-L-DV-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-2.5-L-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 60 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-02.5-F-DV-A-S-K-TR | Samtec Inc. | 434 | SAM13199CT-ND | 144,89000 Kč | Similar |
| LSHM-130-02.5-H-DV-A-S-K-TR | Samtec Inc. | 257 | 612-LSHM-130-02.5-H-DV-A-S-K-TRCT-ND | 208,72000 Kč | Similar |
| LSHM-130-02.5-L-DV-A-S-K-TR | Samtec Inc. | 0 | SAM14106CT-ND | 101,84000 Kč | Similar |
| LSHM-130-02.5-S-DV-A-S-K-TR | Samtec Inc. | 334 | 612-LSHM-130-02.5-S-DV-A-S-K-TRCT-ND | 152,87000 Kč | Similar |
| LSHM-130-L2.5-L-DV-A-S-K-TR | Samtec Inc. | 0 | LSHM-130-L2.5-L-DV-A-S-K-TR-ND | 93,73544 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 121,26327 Kč | 69 726,38 Kč |
| Unit Price without VAT: | 121,26327 Kč |
|---|---|
| Unit Price with VAT: | 146,72856 Kč |





