
LSHM-130-06.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14117TR-ND - Tape & Reel (TR) SAM14117CT-ND - Cut Tape (CT) SAM14117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-06.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-06.0-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,31000 Kč | 116,31 Kč |
| 50 | 106,73480 Kč | 5 336,74 Kč |
| 100 | 106,37070 Kč | 10 637,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 89,88193 Kč | 24 717,53 Kč |
| 550 | 87,17789 Kč | 47 947,84 Kč |
| 1 375 | 84,47281 Kč | 116 150,11 Kč |
| 2 750 | 76,46205 Kč | 210 270,64 Kč |
| Unit Price without VAT: | 116,31000 Kč |
|---|---|
| Unit Price with VAT: | 140,73510 Kč |







