LSHM-120-06.0-L-DV-A-S-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LSHM-120-06.0-L-DV-A-S-K-TR
LSHM-120-06.0-L-DV-A-S-K-TR
LSHM-120-06.0-L-DV-A-S-K-TR

LSHM-120-06.0-L-DV-A-S-K-TR

DigiKey Part Number
SAM14097TR-ND - Tape & Reel (TR)
SAM14097CT-ND - Cut Tape (CT)
SAM14097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-120-06.0-L-DV-A-S-K-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-06.0-L-DV-A-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Height Above Board
0.293" (7.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,78000 Kč111,78 Kč
50102,30300 Kč5 115,15 Kč
10095,98800 Kč9 598,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
37586,51549 Kč32 443,31 Kč
75082,93728 Kč62 202,96 Kč
1 12581,04250 Kč91 172,81 Kč
2 62568,20200 Kč179 030,25 Kč
Manufacturers Standard Package
Unit Price without VAT:111,78000 Kč
Unit Price with VAT:135,25380 Kč