Similar
Similar

LSHM-110-03.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14956TR-ND - Tape & Reel (TR) SAM14956CT-ND - Cut Tape (CT) SAM14956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-03.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-03.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 Kč | 69,25 Kč |
| 100 | 61,88700 Kč | 6 188,70 Kč |
| 250 | 55,78252 Kč | 13 945,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 48,41530 Kč | 33 890,71 Kč |
| 1 400 | 45,67850 Kč | 63 949,90 Kč |
| 3 500 | 41,17380 Kč | 144 108,30 Kč |
| Unit Price without VAT: | 69,25000 Kč |
|---|---|
| Unit Price with VAT: | 83,79250 Kč |












