


AWSCR-8.00CELA-C33-T3 | |
|---|---|
DigiKey Part Number | 535-15111-2-ND - Tape & Reel (TR) 535-15111-1-ND - Cut Tape (CT) 535-15111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-8.00CELA-C33-T3 |
Description | CERAMIC RES 8.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-8.00CELA-C33-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,65720 Kč | 341,43 Kč |
| 50 | 13,09440 Kč | 654,72 Kč |
| 100 | 12,55260 Kč | 1 255,26 Kč |
| 250 | 11,87060 Kč | 2 967,65 Kč |
| 500 | 11,37924 Kč | 5 689,62 Kč |
| 1 000 | 10,90867 Kč | 10 908,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,20265 Kč | 30 607,95 Kč |
| 6 000 | 9,78118 Kč | 58 687,08 Kč |
| 9 000 | 9,54291 Kč | 85 886,19 Kč |
| 15 000 | 9,25114 Kč | 138 767,10 Kč |
| 21 000 | 9,06394 Kč | 190 342,74 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


