Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2065DDBVR

DigiKey Part Number
296-47365-2-ND - Tape & Reel (TR)
296-47365-1-ND - Cut Tape (CT)
296-47365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2065DDBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2065DDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
96mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-23-5
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,23400 Kč112,34 Kč
2510,09600 Kč252,40 Kč
1008,84020 Kč884,02 Kč
2508,24128 Kč2 060,32 Kč
5007,88012 Kč3 940,06 Kč
1 0007,58280 Kč7 582,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,21561 Kč21 646,83 Kč
6 0007,03591 Kč42 215,46 Kč
9 0006,94591 Kč62 513,19 Kč
15 0006,84616 Kč102 692,40 Kč
21 0006,78789 Kč142 545,69 Kč
30 0006,73183 Kč201 954,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč