14 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm)
ISDF-07-D-M
ISDF-07-D-M

ISDF-07-D-M

DigiKey Part Number
SAM9646-ND
Manufacturer
Manufacturer Product Number
ISDF-07-D-M
Description
CONN INSULATOR HSG 14POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
ISDF-07-D-M Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.050" (1.27mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tube
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Retention Latches
Contact Type
Female Socket
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.050" (1.27mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 628
Factory Stock: 1 755
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
5028,89320 Kč1 444,66 Kč
10023,32880 Kč2 332,88 Kč
50019,86410 Kč9 932,05 Kč
1 00018,07928 Kč18 079,28 Kč
2 00017,49144 Kč34 982,88 Kč
5 00016,95589 Kč84 779,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč