
IPS6-04-01-L | |
|---|---|
DigiKey Part Number | IPS6-04-01-L-ND |
Manufacturer | |
Manufacturer Product Number | IPS6-04-01-L |
Description | CONN HSG RCPT 4POS BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | IPS6-04-01-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Panel Lock | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,77000 Kč | 139,77 Kč |
| 50 | 114,09100 Kč | 5 704,55 Kč |
| 100 | 96,83000 Kč | 9 683,00 Kč |
| 500 | 88,38474 Kč | 44 192,37 Kč |
| Unit Price without VAT: | 139,77000 Kč |
|---|---|
| Unit Price with VAT: | 169,12170 Kč |



