
CC10L-1012-L | |
|---|---|
DigiKey Part Number | CC10L-1012-L-ND |
Manufacturer | |
Manufacturer Product Number | CC10L-1012-L |
Description | TERM BLADE MALE 10-12AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Male Blade Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 124,20300 Kč | 1 242,03 Kč |
| 25 | 116,41280 Kč | 2 910,32 Kč |
| 50 | 110,85680 Kč | 5 542,84 Kč |
| 100 | 105,56530 Kč | 10 556,53 Kč |
| 250 | 98,95768 Kč | 24 739,42 Kč |
| 500 | 94,23734 Kč | 47 118,67 Kč |
| 1 000 | 92,96865 Kč | 92 968,65 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |



