8 Position Blade Type Power Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS6-08-01-L

DigiKey Part Number
612-IPS6-08-01-L-ND
Manufacturer
Manufacturer Product Number
IPS6-08-01-L
Description
CONN HSG RCPT 8POS BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Blade Type Power Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket, Male Blade
Number of Positions
8
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
Panel Lock
Stacking Direction
Side to Side
Fastening Type
Latch Lock
Note
Contacts Sold Separately
Material - Insulation
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
25105,45200 Kč2 636,30 Kč
5097,97660 Kč4 898,83 Kč
10095,75090 Kč9 575,09 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč