
CC10R-1012-S | |
|---|---|
DigiKey Part Number | 612-CC10R-1012-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC10R-1012-S |
Description | TERM BLADE MALE 10-12AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Male Blade Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Type | Stabilizers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 58,98534 Kč | 76 680,94 Kč |
| Unit Price without VAT: | 58,98534 Kč |
|---|---|
| Unit Price with VAT: | 71,37226 Kč |



