
IPD1-13-D-K-M | |
|---|---|
DigiKey Part Number | IPD1-13-D-K-M-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-13-D-K-M |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-13-D-K-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 50 | 70,93860 Kč | 3 546,93 Kč |
| 100 | 60,20300 Kč | 6 020,30 Kč |
| 500 | 53,46742 Kč | 26 733,71 Kč |
| 1 000 | 48,41521 Kč | 48 415,21 Kč |
| 2 000 | 46,73132 Kč | 93 462,64 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |










