20 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
IPD1-10-D-K-M
IPD1-10-D-K-M

IPD1-10-D-K-M

DigiKey Part Number
SAM9094-ND
Manufacturer
Manufacturer Product Number
IPD1-10-D-K-M
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-10-D-K-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Pick and Place, Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 342
Factory Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
5047,66540 Kč2 383,27 Kč
10042,83590 Kč4 283,59 Kč
50038,00638 Kč19 003,19 Kč
1 00036,11677 Kč36 116,77 Kč
2 00034,01697 Kč68 033,94 Kč
5 00032,33717 Kč161 685,85 Kč
6 25030,44723 Kč190 295,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč