



IPD1-15-D-K-M | |
|---|---|
DigiKey Part Number | SAM12665-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-15-D-K-M |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-15-D-K-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Pick and Place, Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 50 | 54,38480 Kč | 2 719,24 Kč |
| 100 | 48,92530 Kč | 4 892,53 Kč |
| 500 | 43,46586 Kč | 21 732,93 Kč |
| 1 000 | 41,36627 Kč | 41 366,27 Kč |
| 2 000 | 38,84651 Kč | 77 693,02 Kč |
| 5 000 | 37,04047 Kč | 185 202,35 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |



