



IPD1-06-D-K-M | |
|---|---|
DigiKey Part Number | SAM9580-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-06-D-K-M |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-06-D-K-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Pick and Place, Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 50 | 53,96480 Kč | 2 698,24 Kč |
| 100 | 48,50540 Kč | 4 850,54 Kč |
| 500 | 43,25588 Kč | 21 627,94 Kč |
| 1 000 | 40,94631 Kč | 40 946,31 Kč |
| 2 000 | 38,63653 Kč | 77 273,06 Kč |
| 5 000 | 36,78850 Kč | 183 942,50 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |











