8 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
IPD1-04-D-K-M
IPD1-04-D-K-M

IPD1-04-D-K-M

DigiKey Part Number
SAM11414-ND
Manufacturer
Manufacturer Product Number
IPD1-04-D-K-M
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-04-D-K-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Pick and Place, Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Factory Stock: 3 043
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
5053,96480 Kč2 698,24 Kč
10048,50540 Kč4 850,54 Kč
50043,04590 Kč21 522,95 Kč
1 00040,94631 Kč40 946,31 Kč
2 00038,42645 Kč76 852,90 Kč
5 00036,53652 Kč182 682,60 Kč
6 00034,77269 Kč208 636,14 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč