


KMDLAX-6P-KPPSR | |
|---|---|
DigiKey Part Number | 2092-KMDLAX-6P-KPPSR-ND |
Manufacturer | |
Manufacturer Product Number | KMDLAX-6P-KPPSR |
Description | CONN PLUG MALE MINI DIN 6POS SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KMDLAX-6P-KPPSR Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Material Flammability Rating UL94 HB |
Packaging Bag | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A, 2A |
Number of Positions 6 | Voltage Rating 100VAC, 12VDC |
Shell Size - Insert Mini DIN | Cable Opening 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Polyacrylonitrile Butadiene Styrene (ABS) |
Fastening Type Snap-In | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Applications Audio, Video |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,50700 Kč | 1 045,07 Kč |
| 25 | 97,94320 Kč | 2 448,58 Kč |
| 50 | 93,26900 Kč | 4 663,45 Kč |
| 200 | 84,57470 Kč | 16 914,94 Kč |
| 400 | 80,53940 Kč | 32 215,76 Kč |
| 600 | 78,26935 Kč | 46 961,61 Kč |
| 1 000 | 75,50104 Kč | 75 501,04 Kč |
| 2 600 | 70,58437 Kč | 183 519,36 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |



