
IPBD-12-D | |
|---|---|
DigiKey Part Number | SAM11402-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-12-D |
Description | CONN RCPT HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-12-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 32,14300 Kč | 321,43 Kč |
| 25 | 30,11840 Kč | 752,96 Kč |
| 50 | 28,68280 Kč | 1 434,14 Kč |
| 100 | 27,31030 Kč | 2 731,03 Kč |
| 250 | 25,59932 Kč | 6 399,83 Kč |
| 500 | 24,37716 Kč | 12 188,58 Kč |
| 1 000 | 23,21394 Kč | 23 213,94 Kč |
| 2 500 | 21,76132 Kč | 54 403,30 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |



