



IPBD-10-D | |
|---|---|
DigiKey Part Number | SAM9544-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-10-D |
Description | CONN RCPT HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-10-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 28,31200 Kč | 283,12 Kč |
| 25 | 26,53160 Kč | 663,29 Kč |
| 50 | 25,26420 Kč | 1 263,21 Kč |
| 100 | 24,05800 Kč | 2 405,80 Kč |
| 250 | 22,55044 Kč | 5 637,61 Kč |
| 500 | 21,47352 Kč | 10 736,76 Kč |
| 1 000 | 20,44860 Kč | 20 448,60 Kč |
| 2 500 | 19,16906 Kč | 47 922,65 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |




